Manufacturer Part #
4-641121-0
10 Position 3.96mm Through Hole Right Angle Connector Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
TE Connectivity 4-641121-0 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change:The drawing will be updated to clarify plating specification note details. The revised note will indicate that full plating thickness is applied only in the functional contact area of the pin, while the remaining non-functional areas will have optimized plating thickness with gold flash. The change does not impact product functionality or its appearance.Reason for Change:This update supports ongoing sustainability efforts by optimizing material usage. It also ensures alignment between production practices and documentation for improved clarity with no impact on product functionality or its appearance.
Part Status:
TE Connectivity 4-641121-0 - Technical Attributes
| No of Positions: | 10 |
| Pitch: | 3.96 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 600V |
| Current Rating: | 7A |
| Material: | Thermoplastic |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Pin Headers |
| Mating Type: | Friction Lock |
| Color: | Natural |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
500 per Box
Mounting Method:
Through Hole