Manufacturer Part #
4-794682-2
12 Position 3.00mm Pitch Dual Row Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1859 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 4-794682-2 - Technical Attributes
Attributes Table
| No of Positions: | 12 |
| Pitch: | 3 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Solder |
| Type: | Pin Headers |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,859+
$1.84
Product Variant Information section
Available Packaging
Package Qty:
1859 per Box
Mounting Method:
PCB Mount