text.skipToContent text.skipToNavigation

Manufacturer Part #

5-102202-3

AMPMODU 6 Position 2.54 mm Single Row Through-Hole Straight Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2528
Product Specification Section
TE Connectivity 5-102202-3 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Push - Pull
Color: Black
Mounting Method: Through Hole
Features & Applications

The 5-102202-3 is a AMPMODU 6 Position Through-Hole Single Row Straight .100 Inch Shrouded Header .

Product Specification:

  • Connector
  • Header
  • Plug Style
  • AMPMODU Product Line
  • Pin Contact type
  • Centreline is 2.54 mm [0.100 in]
  • Number of Positions are 6
  • Number of Rows are 1
  • Applies to PCB

View the 5-102202 series of Header
 

Pricing Section
Global Stock:
5,302
USA:
5,302
6,264
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$23.80
USD
Quantity
Unit Price
20
$1.19
50
$1.18
150
$1.16
300
$1.15
1,000+
$1.12