Manufacturer Part #
5-103635-8
AMPMODU 9 Position 2.54 mm Single Row Through-Hole Right Angle Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1512 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5-103635-8 - Technical Attributes
Attributes Table
| No of Positions: | 9 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Type: | Header |
| Mounting Method: | Through Hole |
Features & Applications
The 5-103635-8 is a AMPMODU 9 Position Through-Hole Single Row Right Angle .100 Inch Header .
Product Specification:
- Connector
- Header
- Plug Style
- AMPMODU Product Line
- Pin Contact type
- Centreline is 2.54 mm [0.100 in]
- Number of Positions are 9
- Number of Rows are 1
- IDC Termination method
View the 5-103635 series of Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1,512+
$0.80
Product Variant Information section
Available Packaging
Package Qty:
1512 per Tube
Mounting Method:
Through Hole