text.skipToContent text.skipToNavigation

Manufacturer Part #

5-103639-3

AMPMODU 4 Position 2.54 mm Single Row Through-Hole Straight Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 1706
Product Specification Section
TE Connectivity 5-103639-3 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Tin
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Locking Lance
Color: Black
Mounting Method: Through Hole
Features & Applications

The 5-103639-3 is a AMPMODU 4 Position Through-Hole Single Row Straight .100 Inch Header .

Product Specification:

  • Connector
  • Header
  • Plug Style
  • AMPMODU Product Line
  • Pin Contact type
  • Centreline is 2.54 mm [0.100 in]
  • Number of Positions are 4
  • Number of Rows are 1
  • IDC Termination method

View the 5-103639 series of Header

Pricing Section
Global Stock:
504
USA:
504
On Order:
0
Factory Stock:Factory Stock:
2,562
Factory Lead Time:
30 Weeks
Minimum Order:
30
Multiple Of:
1
Total
$18.45
USD
Quantity
Unit Price
30
$0.615
100
$0.60
250
$0.585
500
$0.58
1,500+
$0.55