text.skipToContent text.skipToNavigation

Manufacturer Part #

5-104068-4

AMPMODU 40 Position 1.27 mm Dual Row Through-Hole Straight Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2246
Product Specification Section
TE Connectivity 5-104068-4 - Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 1.27 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 30V
Current Rating: 1A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Detent Latch
Color: Black
Mounting Method: Through Hole
Features & Applications

The 5-104068-4 is a AMPMODU 40 Position Through-Hole Dual Row Straight .050 x .100 Shrouded Header .

Product Specification:

  • Connector
  • Header
  • Plug Style
  • AMPMODU Product Line
  • Pin Contact type
  • Centreline is 1.27 mm [0.050 in]
  • Number of Positions are 40
  • Number of Rows are 2
  • Shrouded

View the 5-104068 series of Header

Pricing Section
Global Stock:
676
USA:
676
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.50
USD
Quantity
Unit Price
3
$7.50
10
$7.42
30
$7.36
75
$7.30
200+
$7.20
Product Variant Information section