Manufacturer Part #
5-104693-7
Conn Shrouded Header HDR 70 POS 1.27mm Solder ST SMD Tube
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:11 per Tube Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5-104693-7 - Technical Attributes
Attributes Table
| No of Positions: | 70 |
| Pitch: | 1.27 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Solder |
| Type: | Shrouded Header |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
33 Weeks
Quantity
Unit Price
11
$9.61
33
$9.52
44
$9.49
110
$9.42
165+
$9.34
Product Variant Information section
Available Packaging
Package Qty:
11 per Tube
Mounting Method:
PCB Mount