text.skipToContent text.skipToNavigation

Manufacturer Part #

5-104895-4

AMPMODU 40 Position 1.27 mm Dual Row Surface Mount Right Angle Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-104895-4 - Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 30V
Current Rating: 0.5A
Contact Plating: Gold
Material: LCP
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Latch Lock
Color: Black
Mounting Method: Surface Mount
Features & Applications

The 5-104895-4 is a AMPMODU 40 Position Surface Mount Dual Row Right Angle .050 Inch Header.

The AMPMODU interconnection system provides interconnections with a unique modular concept, utilizing precision formed receptacle contacts and mating posts. AMPMODU receptacle contacts and posts categorically fall into three general classifications of products, which include: board mounted posts and receptacle assemblies, post headers and wire-applied contact housings for crimp snap-in pin and receptacle contacts.

Product Features:

  • Connector Type = Header
  • Mount Angle = Right Angle
  • PCB Mount Retention = With
  • Mating Connector Lock = With
  • Mating Connector Lock Type = Latch
  • Hold-Down Post Material = Copper Alloy
  • Number of Positions = 40
  • PCB Mount Retention Type = Hold Down Post(s)
  • Contact Base Material = Brass
  • Contact Plating, Mating Area, Material = Gold (30)
  • Underplate Material = Nickel

View the Available 5-1048 Series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
1008
Multiple Of:
14
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,237.44
USD
Quantity
Unit Price
4
$7.45
15
$7.37
30
$7.33
100
$7.26
200+
$7.18
Product Variant Information section