text.skipToContent text.skipToNavigation

Manufacturer Part #

5-146130-3

AMPMODU 8 Position Surface Mount Dual Row Straight 2.54 mm Breakaway Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
TE Connectivity 5-146130-3 - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Breakaway
Mounting Method: Surface Mount
Features & Applications

The 5-146130-3 is a AMPMODU 8 Position Surface Mount Dual Row Straight .100 Inch Breakaway Header .

Product Specification:

  • Connector
  • Header
  • Plug Style
  • AMPMODU Product Line
  • Pin Contact type
  • Centreline is 2.54 mm [0.100 in]
  • Number of Positions are 8
  • Number of Rows are 2
  • Applies to PCB

View the 5-146130 series of Header

 

Pricing Section
Global Stock:
4,717
USA:
4,717
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
53
Multiple Of:
53
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$56.71
USD
Quantity
Unit Price
53
$1.07
159
$1.05
265
$1.03
1,060
$0.995
1,590+
$0.975
Product Variant Information section