text.skipToContent text.skipToNavigation

Manufacturer Part #

5-146253-5

AMPMODU 10 Position Through-Hole Dual Row Straight 2.54 mm Breakaway Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-146253-5 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Breakaway
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
6400
Multiple Of:
320
Total
$6,912.00
USD
Quantity
Unit Price
320
$1.11
640
$1.10
1,280
$1.09
1,600+
$1.08
Product Variant Information section