text.skipToContent text.skipToNavigation

Manufacturer Part #

5-146254-5

AMPMODU 10 Position Through-Hole Dual Row Straight .100 Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
TE Connectivity 5-146254-5 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Features & Applications

The 5-146254-5 is a AMPMODU 10 Position Through-Hole Dual Row Straight .100 Header.

The AMPMODU interconnection system provides interconnections with a unique modular concept, utilizing precision formed receptacle contacts and mating posts. AMPMODU receptacle contacts and posts categorically fall into three general classifications of products, which include: board mounted posts and receptacle assemblies, post headers and wire-applied contact housings for crimp snap-in pin and receptacle contacts.

Product Features:

  • Product Type = Connector
  • Mount Angle = Vertical
  • PCB Mount Retention = Without
  • Surface Mount Compatible = Yes
  • Board Standoff = With
  • Mounting Ears = Without
  • Mating Connector Lock = Without
  • Post Size (mm [in]) = 0.64 [.025]
  • Mating Post Length (mm [in]) = 5.84 [0.230]
  • Panel Mount Retention = Without
  • Header Type = Breakaway
  • Number of Positions = 10
  • Centerline (mm [in]) = 2.54 [0.100]
  • Row-to-Row Spacing (mm [in]) = 2.54 [0.100]
  • Number of Rows = 2

View the Available 5-146254 Series of Headers

Pricing Section
Global Stock:
12,480
USA:
12,480
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
320
Multiple Of:
320
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$121.60
USD
Quantity
Unit Price
320
$0.38
640
$0.375
1,280
$0.37
1,600
$0.365
4,800+
$0.355
Product Variant Information section