text.skipToContent text.skipToNavigation

Manufacturer Part #

5-147323-3

AMPMODU 4 Position 2.54 mm Pitch Right Angle latching SMT Header Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
TE Connectivity 5-147323-3 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
7,200
USA:
7,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$480.00
USD
Quantity
Unit Price
300
$1.60
600
$1.58
1,200+
$1.57
Product Variant Information section