text.skipToContent text.skipToNavigation

Manufacturer Part #

5-87589-2

AMPMODU 12 Position 2.54 mm Through Hole Dual Row Straight Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-87589-2 - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: Through Hole
Features & Applications

The 5-87589-2 is a part of 5-87589 series AMPMODU 12 position through-hole dual row straight .100 inch shrouded header.It has an operating temperature ranging from - 55°C to 105°C.

Features:

  • Product Type Features:
    • Product Type: Connector
    • [Shrouded] End Dimension (mm [in]): 1.68 [0.066]
    • Mount Angle: Vertical 
    • Mating Connector Lock Type: Detent Windows
    • Housing Style: 4-Sided
    • Post Size (mm [in]): 0.64 [.025]
  • Mechanical Attachment:
    • Mating Post Length (mm [in]): 8.08 [0.318]
    • Panel Mount Retention: Without
  • Termination Features:
    • Termination Post Length (mm [in]): 3.18 [0.125]
    • Solder Tail Contact Plating: Tin over Nickel
  • Body Features:
    • Header Type: Shrouded
    • Number of Positions: 12
    • Centerline (mm [in]: 2.54 [0.100]
    • Row-to-Row Spacing (mm [in]): 2.54 [0.100] 
    • Mount Type: Printed Circuit Board
  • Contact Features:
    • Contact Plating, Mating Area, Material: Matte Tin
    • Contact Shape: Square
    • Contact Base Material: Phosphor Bronze
  • Housing Features:
    • Housing Material = Nylon
    • Housing Color = Black
  • Industry Standards:
    • RoHS compliant, ELV compliant
    • Wave solder capable to 240°C  

View the complete 5-87589 series of PCB Interconnect

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
1904
Multiple Of:
272
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,646.56
USD
Quantity
Unit Price
15
$1.48
40
$1.46
125
$1.44
250
$1.42
750+
$1.39
Product Variant Information section