text.skipToContent text.skipToNavigation

Manufacturer Part #

5103308-1

AMP-LATCH 10 Position 2.54 mm Dual Row Through-Hole Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2432
Product Specification Section
TE Connectivity 5103308-1 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 250V
Current Rating: 1A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications
The 5103308-1 is a AMP-LATCH 10 Position Through-Hole Dual Row Straight Pin Header  .

Product Specification:

  • Connector
  • Header
  • Plug Style
  • AMPMODU Product Line
  • Pin Contact type
  • Low profile
  • Number of Positions are 10
  • Number of Rows are 2
  • Internal Interconnects (Multi-User), Networking (Communications­), RAILWAYPRODS, Wire-to-Board (Personal Systems/Compute­rs)

View the 5103308 series of Header

Pricing Section
Global Stock:
6,379
USA:
6,379
On Order:
0
Factory Stock:Factory Stock:
10,500
Factory Lead Time:
11 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.13
USD
Quantity
Unit Price
25
$0.845
75
$0.825
200
$0.805
400
$0.795
1,250+
$0.76