text.skipToContent text.skipToNavigation

Manufacturer Part #

5103308-5

AMP-LATCH 20 Position 2.54 mm Dual Row Through-HoleStraight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2531
Product Specification Section
TE Connectivity 5103308-5 - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 250V
Current Rating: 1A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications

The 5103308-5 is a AMP-LATCH 20 Position Through-Hole Dual Row Straight Pin Header .

Product Specification:

  • Preloaded
  • Connector
  • Header
  • AMPMODU Product Line
  • Pin Contact type
  • Number of Positions are 20
  • Number of Rows are 2
  • Thermoplastic-GF Housing Material

View the 5103308 series of Header

Pricing Section
Global Stock:
708
USA:
708
4,200
Factory Stock:Factory Stock:
2,925
Factory Lead Time:
10 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.40
USD
Quantity
Unit Price
20
$1.27
50
$1.26
150
$1.24
300
$1.23
1,000+
$1.20