Manufacturer Part #
5103311-8
AMP-LATCH 40 Position 2.54 mm Dual Row Through-Hole Right Angle Pin Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:280 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5103311-8 - Technical Attributes
Attributes Table
| No of Positions: | 40 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Type: | Pin Headers |
| Mounting Method: | Through Hole |
Features & Applications
The 5103311-8 is a AMP-LATCH 40 Position Through-Hole Dual Row Right Angle Pin Header .
Product Specification:
- Preloaded
- Connector
- Header
- Plug Style
- AMP-Latch Product Line
- Pin Contact type
- Number of Positions are 40
- Number of Rows are 2
- Operating Temperature (°C) = -65 – +105
View the 5103311 series of Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
280
$3.30
560+
$3.25
Product Variant Information section
Available Packaging
Package Qty:
280 per Tube
Mounting Method:
Through Hole