Manufacturer Part #
516-038-000-301
Housing for Non-Gendered Contacts Connector 38 position with 3.81 mm pitch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | EDAC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
EDAC 516-038-000-301 - Technical Attributes
Attributes Table
| No of Positions: | 38 |
| Pitch: | 3.81 mm |
| Style/Orientation: | Plug |
| No of Rows: | 9 |
| Color: | Grey |
Features & Applications
The 516-038-000-301 is a 516 Series 38 Position 3.81 mm Pitch rack and panel Plug.
Features:
- 150 (3.81) Contact Spacing x .130 (3.30) or .150 (3.81) Row Spacing with Staggered Grid
- Plug and Receptacle in 20, 38, 56, 90 or 120 Contact Sizes
- Edacon Hermaphroditic Contact Mating Design
- Contact Termination Options include Crimp, P.C. Tail, Wire Hole and Wire Wrap
- Mating and Unmating Simplified with use of Actuating Screws
- Optional Covers with Side or Top Entry Cable Clamp in Plastic or Metal Material Available for all Connector Sizes
- Versatile Metal Cover Design permits Assembly or Disassembly After Cabling is Complete plus Cable Entry Style Flexibility
- Actuating Screws, Locknuts, Polarizing Hardware, Covers and Contacts Suitable for either Plug or Receptacle
- Polarizing Hardware Adjustable for 288 Mating Combinations
- Tools Available for Contact Installation, Removal and Crimping and Polarizing Changes
View the available 516-038 series of Plugs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
25
$11.23
50
$11.16
75
$11.12
100
$11.09
125+
$11.00
Product Variant Information section
Available Packaging
Package Qty:
25 per Box