text.skipToContent text.skipToNavigation

Manufacturer Part #

5787430-1

5 Position Through Hole Vertical Battery Interconnect Blade Header

Product Specification Section
TE Connectivity 5787430-1 - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 5 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Voltage Rating: 12V
Contact Plating: Nickel
Material: Polyphthalamide
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Push - Pull
Color: Black
Mounting Method: Through Hole
Features & Applications

The 5787430-1 is a part of 5787430 series Battery Interconnection System 5 position surface mount vertical mount angle.

Features:

  • Product Type Features:
    • Product Type: Connector
    • Connector Type: Header
    • Type of Connector: Battery Interconnect
    • Mount Angle: Vertical
  • Electrical Characteristics:
    • Voltage (VAC): 12
  • Body Features:
    • Number of Positions: 5
    • Centerline (mm [in]): 5.00 [0.197]
  • Contact Features:
    • Contact Type: Blade
    • Contact Base Material: Brass
    • Contact Plating, Mating Area, Material: Tin
  • Housing Features:
    • Housing Material: Liquid Crystal Polymer (LCP)
    • UL Flammability Rating: UL 94V-0
    • Housing Color: Black
  • Industry Standards:
    • RoHS compliant, ELV compliant
    • Wave solder capable to 240°C, Wave solder capable to 260°C, Wave solder capable to 265°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3600
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,928.00
USD
Quantity
Unit Price
10
$2.64
30
$2.61
75
$2.57
200
$2.54
400+
$2.48