text.skipToContent text.skipToNavigation

Manufacturer Part #

6-103634-1

AMPMODU 12 Position 2.54 mm Single Row Through-Hole Right Angle Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6-103634-1 - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Tin
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Locking Lance
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications

The 6-103634-1 is a part of 6-103634 series AMPMODU 12 position single row right angle .100 Inch Header.It has an operating temperature ranging from - 65°C to 105°C.

Features:

  • Product Type Features:
    • Product Type: Connector
    • Connector Type: Header
    • Post Size (mm [in]): 0.64 [.025]
    • PCB Mounting Orientation: Right Angle
    • Termination Method to Wire/Cable: Crimp, Insulation Displacement Crimp (IDC)
    • PCB Mount Style: Through Hole
    • PCB Mount Retention: Without
    • Connector Series: MTE
  • Electrical Characteristics:
    • Contact - Rated Current (A): 3
    • Termination Resistance (m?): 15
    • Insulation Resistance (M?): 5,000
    • Dielectric Withstanding Voltage (V): 600
  • Termination Features: 
    • Solder Tail Contact Plating: Tin
  • Body Features:
    • Centerline (mm [in]): 2.54 [0.100]
    • Row-to-Row Spacing (mm [in]): 2.54 [0.100]
    • Number of Positions: 12
    • Number of Rows: 1
  • Contact Features:
    • Contact Type: Pin
    • Contact Plating, Mating Area, Material: Tin
    • Contact Base Material: Brass
    • Contact Shape: Square
  • Housing Features:
    • Housing Material: Thermoplastic - GF
    • Housing Color: Black
    • UL Flammability Rating: UL 94V-0
  • Industry Standards:
    • RoHS compliant, ELV compliant
    • Wave solder capable to 240°C, Wave solder capable to 260°C, Wave solder capable to 265°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
2304
Multiple Of:
1152
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,594.24
USD
Quantity
Unit Price
15
$1.66
40
$1.64
125
$1.62
250
$1.60
750+
$1.56
Product Variant Information section