text.skipToContent text.skipToNavigation

Manufacturer Part #

640383-7

MTA-156 7 Position Squared Post Single Row Straight Nonshrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 640383-7 - Technical Attributes
Attributes Table
No of Positions: 7
Pitch: 3.96 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Wire to Board
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$154.00
USD
Quantity
Unit Price
1,000
$0.154
2,000
$0.152
4,000
$0.151
5,000
$0.15
15,000+
$0.146
Product Variant Information section