text.skipToContent text.skipToNavigation

Manufacturer Part #

640385-3

MTA-156 3 Position Through-Hole Single Row Right Angle Wire to Board Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 640385-3 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 3.96 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Wire to Board
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1650
Multiple Of:
1650
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$328.35
USD
Quantity
Unit Price
1,650
$0.199
3,300
$0.196
4,950
$0.195
6,600
$0.194
8,250+
$0.191
Product Variant Information section