text.skipToContent text.skipToNavigation

Manufacturer Part #

643407-1

Universal MATE-N-LOK 6 Position Through Hole Single Row Straight Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 643407-1 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 6.35 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Current Rating: 12A
Contact Plating: Pre-Tin
Material: Nylon
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Positive Lock
Color: Natural
Mounting Method: Through Hole
Features & Applications

The 643407-1 is a part of 64340 series universal MATE-N-LOK 6 position through hole single row straight header.

Features:

  • Product Type Features:
    • Product Type: Connector
    • Product Line: Universal MATE-N-LOK
    • Connector Type: Header
    • Mount Angle: Vertical
    • Color: Natural
  • Mechanical Attachment:
    • Mating Retention Type: Positive Lock
  • Electrical Characteristics:
    • Current rating  (A): 19 
    • Operating Voltage (VAC): 600
  • Termination Features: 
    • Termination Post Length (mm [in]): 4.45 [0.175]
    • Termination Method: Solder
  • Body Features:
    • Centerline (mm [in]): 6.35 [0.250]
    • Number of Positions: 6
  • Contact Features:
    • Contact Type: Pin
    • Contact Plating, Mating Area, Material: Pre-Tin
    • Contact Base Material: Phosphor Bronze
    • Contact Layout: In-Line
    • Contact Plating, Mating Area, Material: Pre-Tin
    • Contact Base Material: Phosphor Bronze
  • Housing Features:
    • Connector Style: Plug
    • Housing Material: Nylon
    • UL Flammability Rating: UL 94V-0

View the complete 64340 series of PCB Interconnect

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,480.00
USD
Quantity
Unit Price
20
$1.32
50
$1.30
125
$1.29
300
$1.27
750+
$1.24
Product Variant Information section