text.skipToContent text.skipToNavigation

Manufacturer Part #

67997-410HLF

67997 Series 10 Position (2 x 5) 2.54 mm Pitch Straight Bergstik II Header

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Amphenol Communications Solutions 67997-410HLF - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +125°C
Voltage Rating: 1500V
Current Rating: 3A
Contact Plating: Tin
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Push - Pull
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,300
USA:
4,300
4,300
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$55.20
USD
Quantity
Unit Price
400
$0.138
1,200
$0.136
2,000
$0.134
8,000
$0.131
12,000+
$0.129
Product Variant Information section