text.skipToContent text.skipToNavigation

Manufacturer Part #

8-87579-5

AMPMODU 6 Position Through-Hole Dual Row Straight 0.1 Inch Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 8-87579-5 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3248
Multiple Of:
3248
Total
$2,858.24
USD
Quantity
Unit Price
3,248+
$0.88
Product Variant Information section