Manufacturer Part #
811-22-004-30-001101
4 Position Single Row Surface Mount Spring Loaded Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 811-22-004-30-001101 - Technical Attributes
Attributes Table
| No of Positions: | 4 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Header |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
3
$9.88
10
$9.78
25
$9.70
75
$9.61
150+
$9.50
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Surface Mount