text.skipToContent text.skipToNavigation

Manufacturer Part #

827-22-020-10-001101

20 Position Double Row Through Hole Spring Loader Header

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 827-22-020-10-001101 - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$977.50
USD
Quantity
Unit Price
2
$20.07
5
$19.89
20
$19.63
30
$19.55
75+
$19.24
Product Variant Information section