Manufacturer Part #
829-22-012-20-002101
12 Position Single Row Spring-Loaded Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 829-22-012-20-002101 - Technical Attributes
Attributes Table
| No of Positions: | 12 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Type: | Header |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1
$22.56
4
$22.26
15
$21.97
30
$21.82
75+
$21.48
Product Variant Information section
Available Packaging
Package Qty:
1 per Tube
Mounting Method:
Through Hole