text.skipToContent text.skipToNavigation

Manufacturer Part #

832-3604

THT male header; 1.2 x 1.2 mm solder pin; straight; protect mismatch

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 832-3604 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 10.16 mm
Style/Orientation: Vertical
Termination: Snap-In
Operating Temp Range: -60°C to +120°C
Voltage Rating: 1kV
Current Rating: 76A
Contact Plating: Silver
Material: Polybutylene Terephthalate
No of Rows: 1
Gender: Male
Type: Pin Headers
Color: Grey
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$26.28
USD
Quantity
Unit Price
3
$8.76
10
$8.67
25
$8.60
75
$8.52
150+
$8.42
Product Variant Information section