text.skipToContent text.skipToNavigation

Manufacturer Part #

852-10-012-10-001000

12 POSITION 1.27MM PITCH DUAL ROW THROUGH HOLE SERIES 852 HEADER

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 852-10-012-10-001000 - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 1.27 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$509.00
USD
Quantity
Unit Price
3
$10.43
10
$10.32
25
$10.24
50
$10.18
125+
$10.03
Product Variant Information section