text.skipToContent text.skipToNavigation

Manufacturer Part #

9-146257-0

80 MODII HDR DRST B/A .100CL LF

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 9-146257-0 - Technical Attributes
Attributes Table
No of Positions: 80
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$8,730.00
USD
Quantity
Unit Price
1,000+
$8.73
Product Variant Information section