text.skipToContent text.skipToNavigation

Manufacturer Part #

9-1612503-1

5 Position Through Hole Right Angle Battery Interconnect Blade Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 9-1612503-1 - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 2.5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Through Hole
Type: Housing
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3240
Multiple Of:
3240
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,480.00
USD
Quantity
Unit Price
3,240+
$2.00
Product Variant Information section