text.skipToContent text.skipToNavigation

Manufacturer Part #

929505-2

6 Position Dual Row Free Hanging In-Line Timer Connector Housing Plug

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 929505-2 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 5 mm
Style/Orientation: Free Hanging In-line
Termination: Crimp
Material: Polybutylene Terephthalate
Type: Housing
Color: Black
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$768.00
USD
Quantity
Unit Price
800
$0.96
1,600+
$0.935
Product Variant Information section