text.skipToContent text.skipToNavigation

Manufacturer Part #

B3B-XH-A(LF)(SN)

XH Series 3 Position 2.5 mm Pitch Through Hole Crimp Top Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2326
Product Specification Section
JST B3B-XH-A(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 1000MΩ
Features & Applications
The B3B-XH-A(LF)(SN) is a part of XH series with a mounting height of 9.8 mm and it is applicable to PC Board thickness of 1.6 mm. It has an Operating Temperature range of -25° C to +85° C.

Product Features:

  • Original folded beam contact
  • Box-shaped shrouded header
  • Header with a boss
  • Interchangeability
  • Conforming to the HA terminal
  • Current Rating: 3A AC, DC(AWG #22)
  • Voltage Rating: 250V AC, DC
  • Contact Resistance: Initial value/10mΩ max.
  • Insulation Resistance: 1000 MΩ min
  • Withstanding voltage: 1000V AC/minute
  • Applicable wire: AWG #30 to #22
Pricing Section
Global Stock:
0
USA:
0
207,901
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
300
Multiple Of:
1
Total
$18.51
USD
Quantity
Unit Price
300
$0.0617
1,000
$0.0599
2,500
$0.0585
5,000
$0.0575
15,000+
$0.0546
Product Variant Information section