text.skipToContent text.skipToNavigation

Référence fabricant

S3B-XH-SM4-TB(LF)(SN)

XH Series 3 Position 2.5 mm SMT Shrouded Header

Modèle ECAD:
Nom du fabricant: JST
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
JST S3B-XH-SM4-TB(LF)(SN) - Caractéristiques techniques
Attributes Table
No of Positions: 3
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Wire to Board
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 1000MΩ
Méthode de montage : Surface Mount
Fonctionnalités et applications
The S3B-XH-SM4-TB(LF)(SN) is a part of XH series 3 position 2.5 mm pitch Surface mount Wire to Board shrouded Header Crimp style Connector.

Features:

  • Original filded beam contact
  • Box-shaped shtouded header
  • Header with a boss
  • Interchangeability
  • conforming to the HA terminal

Product Specifications:

  • Pitch: 2.5 mm 
  • Current rating: 3 A 
  • Voltage rating: 250 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000M ?

View the Complete XH Series of Connectors

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
2 400
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
800
Multiples de :
800
Total 
256,00 $
USD
Quantité
Prix unitaire
800
$0.32
1 600
$0.315
3 200
$0.31
4 000+
$0.305
Product Variant Information section