text.skipToContent text.skipToNavigation

Manufacturer Part #

B4P-SHF-1AA(LF)(SN)

NH Series 4 Position 2.5 mm Pitch Single Row Through Hole Pin Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
JST B4P-SHF-1AA(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.5 mm
Termination: Through Hole
Type: Pin Headers
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$155.00
USD
Quantity
Unit Price
1,000
$0.155
2,000
$0.153
4,000
$0.151
5,000
$0.15
15,000+
$0.146
Product Variant Information section