text.skipToContent text.skipToNavigation

Manufacturer Part #

B6P-SHF-1AA(LF)(SN)

6 Position 2.5 mm Pitch Throughole Vertical Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B6P-SHF-1AA(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Friction Lock
Color: Natural
Insulation Resistance: 500MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$102.50
USD
Quantity
Unit Price
100
$0.21
250
$0.205
750
$0.20
1,500
$0.197
4,000+
$0.19
Product Variant Information section