text.skipToContent text.skipToNavigation

Manufacturer Part #

B6PS-VH-G

VH Series 6 Position 3.96 mm Pitch Side Entry Locking Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B6PS-VH-G - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 3.96 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Crimp
Type: Locking Header
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$185.00
USD
Quantity
Unit Price
250
$0.74
500
$0.73
750
$0.725
1,250
$0.715
2,500+
$0.70
Product Variant Information section