text.skipToContent text.skipToNavigation

Manufacturer Part #

BSTC-108-S-110-22-GT-470-LF

16 Position 2.54 mm Pitch Dual Row (8x2) Gold Flash Board Stacking Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Major League Electronics BSTC-108-S-110-22-GT-470-LF - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
191
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$100.28
USD
Quantity
Unit Price
40
$0.54
125
$0.525
300
$0.515
750
$0.505
2,000+
$0.485
Product Variant Information section