text.skipToContent text.skipToNavigation

Manufacturer Part #

DF11-8DP-2DSA(08)

DF11 Series 8 Position 2 mm Pitch Dual Row Vertical Header Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
Hirose Electric DF11-8DP-2DSA(08) - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2 mm
Style/Orientation: Straight
Termination: Through Hole
Operating Temp Range: -30°C to +85°C
Voltage Rating: 250V
Current Rating: 2A
Contact Plating: Tin
Material: Brass
No of Rows: 2
Gender: Male
Type: Pin Headers
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
17,000
USA:
17,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$32.60
USD
Quantity
Unit Price
200
$0.163
500
$0.16
2,000
$0.156
3,000
$0.155
7,500+
$0.15
Product Variant Information section