text.skipToContent text.skipToNavigation

Manufacturer Part #

DF11C-32DP-2V(57)

DF11C Series 32 Position Dual Row 2 mm Straight SMT Pin Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF11C-32DP-2V(57) - Technical Attributes
Attributes Table
No of Positions: 32
Pitch: 2 mm
Style/Orientation: Straight
Termination: Surface Mount
Type: Pin Headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,385.00
USD
Quantity
Unit Price
500+
$2.77
Product Variant Information section