text.skipToContent text.skipToNavigation

Manufacturer Part #

DF13C-6P-1.25V(21)

DF13 Series Single Row 1.25 mm Pitch Straight Surface Mount Pin Header Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
Hirose Electric DF13C-6P-1.25V(21) - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 1.25 mm
Style/Orientation: Straight Header/Plug
Termination: Surface Mount
Operating Temp Range: -35°C to +85°C
Voltage Rating: 150V
Current Rating: 1A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Pin Headers
Color: Beige
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$430.00
USD
Quantity
Unit Price
1,000
$0.43
2,000
$0.425
4,000
$0.42
5,000+
$0.415
Product Variant Information section