text.skipToContent text.skipToNavigation

Manufacturer Part #

DF13C-8P-1.25V(21)

8 Position 1.25MM SMT PCB HEADER

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Hirose Electric DF13C-8P-1.25V(21) - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 1.25 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$475.00
USD
Quantity
Unit Price
1,000
$0.475
2,000
$0.47
3,000
$0.465
4,000+
$0.46
Product Variant Information section