text.skipToContent text.skipToNavigation

Manufacturer Part #

DF17(1.0H)-80DP-0.5V(57)

80 Position Straight 0.5 mm Board Mount Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF17(1.0H)-80DP-0.5V(57) - Technical Attributes
Attributes Table
No of Positions: 80
Pitch: 0.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,760.00
USD
Quantity
Unit Price
1,000+
$1.76
Product Variant Information section