Manufacturer Part #
DF51A-6P-2DSA
DF51 Series Single Row 6 Position 2 mm No Guide Boss Straight Tin Plated Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric DF51A-6P-2DSA - Technical Attributes
Attributes Table
| No of Positions: | 6 |
| Pitch: | 2 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 2A |
| Contact Plating: | Gold |
| Material: | Polybutylene Terephthalate |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Pin Headers |
| Color: | Black |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
100
$0.385
300
$0.38
1,000
$0.37
2,000
$0.365
4,000+
$0.355
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole