text.skipToContent text.skipToNavigation

Manufacturer Part #

DF57H-2P-1.2V(21)

DF57 Series 2 Position 2.4 mm Pitch Swing Lock SMT Plug Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Hirose Electric DF57H-2P-1.2V(21) - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 1.2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -35°C to +85°C
Voltage Rating: 50V
Current Rating: 2.5A
Contact Plating: Tin
Material: LCP
No of Rows: 1
Gender: Male
Type: Header
Color: Black
Insulation Resistance: 500MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,500.00
USD
Quantity
Unit Price
5,000+
$0.50
Product Variant Information section