text.skipToContent text.skipToNavigation

Manufacturer Part #

FX10A-120S/12-SV(91)

FX10 Series 120 Position 0.5 mm Pitch Stacking Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric FX10A-120S/12-SV(91) - Technical Attributes
Attributes Table
No of Positions: 120
Pitch: 0.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +85°C
Current Rating: 0.3A
Contact Plating: Gold
No of Rows: 2
Gender: Male
Type: Header
Color: Beige
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,180.00
USD
Quantity
Unit Price
1,000+
$5.18
Product Variant Information section