text.skipToContent text.skipToNavigation

Manufacturer Part #

FX6A-20P-0.8SV2(71)

FX6 Series 20 Position 0.8 mm Pitch Board to Board Vertical Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric FX6A-20P-0.8SV2(71) - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 0.8 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Board to Board
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
66
Multiple Of:
33
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$112.86
USD
Quantity
Unit Price
33
$1.71
99
$1.69
165
$1.68
660
$1.65
990+
$1.63
Product Variant Information section