text.skipToContent text.skipToNavigation

Manufacturer Part #

FX8C-80P-SV(91)

FX8C Series 80 Position 0.6 mm Board to Board Surface Mount Vertical Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric FX8C-80P-SV(91) - Technical Attributes
Attributes Table
No of Positions: 80
Pitch: 0.6 mm
Style/Orientation: Vertical Header/Plug
Termination: Surface Mount
Type: Header
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
17
Multiple Of:
17
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$51.34
USD
Quantity
Unit Price
17
$3.02
51
$2.97
85
$2.95
340
$2.89
510+
$2.85
Product Variant Information section