text.skipToContent text.skipToNavigation

Manufacturer Part #

FX8C-80P-SV4(92)

0.6mm Pitch 80 Position 4mm Stack Heighet Surface Mount Board to Board Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric FX8C-80P-SV4(92) - Technical Attributes
Attributes Table
No of Positions: 80
Pitch: 0.6 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,465.00
USD
Quantity
Unit Price
500+
$2.93
Product Variant Information section