text.skipToContent text.skipToNavigation

Manufacturer Part #

GEC07DAGN

G Series 14 Position (7x2) Through-Hole Dual Row Straight .100 Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins GEC07DAGN - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder Pins/Tails
Type: Breakaway
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
26
Multiple Of:
26
Total
$43.94
USD
Quantity
Unit Price
26
$1.69
78
$1.67
260
$1.65
520
$1.63
1,040+
$1.60
Product Variant Information section